Part Details for UTWHV1R0M160TR6.3X11 by IBS Electronics Inc
Overview of UTWHV1R0M160TR6.3X11 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UTWHV1R0M160TR6.3X11
UTWHV1R0M160TR6.3X11 CAD Models
UTWHV1R0M160TR6.3X11 Part Data Attributes
|
UTWHV1R0M160TR6.3X11
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
UTWHV1R0M160TR6.3X11
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Manufacturer Series | UTWHV | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Series | UTWHV |
Alternate Parts for UTWHV1R0M160TR6.3X11
This table gives cross-reference parts and alternative options found for UTWHV1R0M160TR6.3X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UTWHV1R0M160TR6.3X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SEK010M160ST | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | UTWHV1R0M160TR6.3X11 vs SEK010M160ST |
UVZ2C010MED1TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1uF | Nichicon Corporation | UTWHV1R0M160TR6.3X11 vs UVZ2C010MED1TA |
RGA010M2CSA-0611C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1uF, | Lelon Electronics Corp | UTWHV1R0M160TR6.3X11 vs RGA010M2CSA-0611C |
UVZ2C010MED1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1uF, | Nichicon Corporation | UTWHV1R0M160TR6.3X11 vs UVZ2C010MED1CV |
UTWHV1R0M160TB16.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1uF | IBS Electronics Inc | UTWHV1R0M160TR6.3X11 vs UTWHV1R0M160TB16.3X11 |
WL2C105M6L011CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | UTWHV1R0M160TR6.3X11 vs WL2C105M6L011CS |
B43851A1105M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1uF, | TDK Corporation | UTWHV1R0M160TR6.3X11 vs B43851A1105M000 |
SK160M1R0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1uF | Kuan Kun Electronic Enterprise Co Ltd (Su'scon) | UTWHV1R0M160TR6.3X11 vs SK160M1R0 |
EKME161ETE1R0MF11M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1uF, | United Chemi-Con Inc | UTWHV1R0M160TR6.3X11 vs EKME161ETE1R0MF11M |
EKME161ELL1R0MF11B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1uF, | United Chemi-Con Inc | UTWHV1R0M160TR6.3X11 vs EKME161ELL1R0MF11B |