Part Details for UTWA47M50TR8X16 by IBS Electronics Inc
Overview of UTWA47M50TR8X16 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UTWA47M50TR8X16
UTWA47M50TR8X16 CAD Models
UTWA47M50TR8X16 Part Data Attributes
|
UTWA47M50TR8X16
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
UTWA47M50TR8X16
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory); SMT | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM | |
Length | 16 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Axial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | UTWA |
Alternate Parts for UTWA47M50TR8X16
This table gives cross-reference parts and alternative options found for UTWA47M50TR8X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UTWA47M50TR8X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NAE-WT470M50V8X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | NIC Components Corp | UTWA47M50TR8X16 vs NAE-WT470M50V8X16 |
UTWA47M50TR528X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, | IBS Electronics Inc | UTWA47M50TR8X16 vs UTWA47M50TR528X16 |
UTWA47M50TB8X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, | IBS Electronics Inc | UTWA47M50TR8X16 vs UTWA47M50TB8X16 |
715E-050/470M8X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, | Tecate Group | UTWA47M50TR8X16 vs 715E-050/470M8X16 |
TG470M1HBK-0816 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF | Lelon Electronics Corp | UTWA47M50TR8X16 vs TG470M1HBK-0816 |
715E-050/470M8X16TRNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, | Tecate Group | UTWA47M50TR8X16 vs 715E-050/470M8X16TRNF |
715E-050/470M8X16TRF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, | Tecate Group | UTWA47M50TR8X16 vs 715E-050/470M8X16TRF |
MCAX50V476M8X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | SPC Multicomp | UTWA47M50TR8X16 vs MCAX50V476M8X16 |
UTWA47M50TR268X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, | IBS Electronics Inc | UTWA47M50TR8X16 vs UTWA47M50TR268X16 |
AM476M1H | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF | Man Yue Technology Holdings Ltd | UTWA47M50TR8X16 vs AM476M1H |