Part Details for UTW47Q16TR2616X36 by IBS Electronics Inc
Overview of UTW47Q16TR2616X36 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UTW47Q16TR2616X36
UTW47Q16TR2616X36 CAD Models
UTW47Q16TR2616X36 Part Data Attributes
|
UTW47Q16TR2616X36
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
UTW47Q16TR2616X36
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 30% +Tol, 10% -Tol, 47uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM | |
Length | 36 mm | |
Manufacturer Series | UTW | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | UTW |
Alternate Parts for UTW47Q16TR2616X36
This table gives cross-reference parts and alternative options found for UTW47Q16TR2616X36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UTW47Q16TR2616X36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UTW47Q16TR116X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 30% +Tol, 10% -Tol, 47uF | IBS Electronics Inc | UTW47Q16TR2616X36 vs UTW47Q16TR116X36 |
UTW47Q16CF216X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 30% +Tol, 10% -Tol, 47uF | IBS Electronics Inc | UTW47Q16TR2616X36 vs UTW47Q16CF216X36 |
LESR47Q16CF116X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 30% +Tol, 10% -Tol, 47uF | IBS Electronics Inc | UTW47Q16TR2616X36 vs LESR47Q16CF116X36 |
LESR47Q16TR6316X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 30% +Tol, 10% -Tol, 47uF | IBS Electronics Inc | UTW47Q16TR2616X36 vs LESR47Q16TR6316X36 |
LESR47Q16TR5216X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 30% +Tol, 10% -Tol, 47uF | IBS Electronics Inc | UTW47Q16TR2616X36 vs LESR47Q16TR5216X36 |
LESR47Q16CF216X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 30% +Tol, 10% -Tol, 47uF | IBS Electronics Inc | UTW47Q16TR2616X36 vs LESR47Q16CF216X36 |
UTW47Q16TB216X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 30% +Tol, 10% -Tol, 47uF | IBS Electronics Inc | UTW47Q16TR2616X36 vs UTW47Q16TB216X36 |
LESR47Q16TB116X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 30% +Tol, 10% -Tol, 47uF | IBS Electronics Inc | UTW47Q16TR2616X36 vs LESR47Q16TB116X36 |
LESR47Q16TR16X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 30% +Tol, 10% -Tol, 47uF | IBS Electronics Inc | UTW47Q16TR2616X36 vs LESR47Q16TR16X36 |
UTW47Q16TB116X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 30% +Tol, 10% -Tol, 47uF | IBS Electronics Inc | UTW47Q16TR2616X36 vs UTW47Q16TB116X36 |