Part Details for UTW47M63TR218X36 by IBS Electronics Inc
Overview of UTW47M63TR218X36 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UTW47M63TR218X36
UTW47M63TR218X36 CAD Models
UTW47M63TR218X36 Part Data Attributes
|
UTW47M63TR218X36
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
UTW47M63TR218X36
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM | |
Length | 36 mm | |
Manufacturer Series | UTW | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Series | UTW |
Alternate Parts for UTW47M63TR218X36
This table gives cross-reference parts and alternative options found for UTW47M63TR218X36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UTW47M63TR218X36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LESR47M63TB118X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | UTW47M63TR218X36 vs LESR47M63TB118X36 |
LESR47M63CF118X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | UTW47M63TR218X36 vs LESR47M63CF118X36 |
LESR47M63CF318X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | UTW47M63TR218X36 vs LESR47M63CF318X36 |
LESR47M63TR2618X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | UTW47M63TR218X36 vs LESR47M63TR2618X36 |
LESR47M63TR5218X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | UTW47M63TR218X36 vs LESR47M63TR5218X36 |
UTW47M63TB118X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | UTW47M63TR218X36 vs UTW47M63TB118X36 |
LESR47M63CF218X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | UTW47M63TR218X36 vs LESR47M63CF218X36 |
LESR47M63TR18X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | UTW47M63TR218X36 vs LESR47M63TR18X36 |
LESR47M63TR118X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | UTW47M63TR218X36 vs LESR47M63TR118X36 |
LESR47M63TR6318X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | UTW47M63TR218X36 vs LESR47M63TR6318X36 |