Part Details for UTW47K50TR116X32 by IBS Electronics Inc
Overview of UTW47K50TR116X32 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UTW47K50TR116X32
UTW47K50TR116X32 CAD Models
UTW47K50TR116X32 Part Data Attributes
|
UTW47K50TR116X32
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
UTW47K50TR116X32
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 47uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM | |
Length | 32 mm | |
Manufacturer Series | UTW | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | UTW |
Alternate Parts for UTW47K50TR116X32
This table gives cross-reference parts and alternative options found for UTW47K50TR116X32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UTW47K50TR116X32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UTW47K50TB116X32 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 47uF | IBS Electronics Inc | UTW47K50TR116X32 vs UTW47K50TB116X32 |
LESR47K50TR16X32 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 47uF | IBS Electronics Inc | UTW47K50TR116X32 vs LESR47K50TR16X32 |
LESR47K50TB16X32 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 47uF | IBS Electronics Inc | UTW47K50TR116X32 vs LESR47K50TB16X32 |
LESR47K50TR2616X32 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 47uF | IBS Electronics Inc | UTW47K50TR116X32 vs LESR47K50TR2616X32 |
LESR47K50TR116X32 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 47uF | IBS Electronics Inc | UTW47K50TR116X32 vs LESR47K50TR116X32 |
UTW47K50TB216X32 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 47uF | IBS Electronics Inc | UTW47K50TR116X32 vs UTW47K50TB216X32 |
UTW47K50CF316X32 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 47uF | IBS Electronics Inc | UTW47K50TR116X32 vs UTW47K50CF316X32 |
LESR47K50TB116X32 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 47uF | IBS Electronics Inc | UTW47K50TR116X32 vs LESR47K50TB116X32 |
LESR47K50CF116X32 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 47uF | IBS Electronics Inc | UTW47K50TR116X32 vs LESR47K50CF116X32 |
UTW47K50TR6316X32 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 47uF | IBS Electronics Inc | UTW47K50TR116X32 vs UTW47K50TR6316X32 |