UTW470V63TR2618X36
IBS Electronics Inc
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 10% -Tol, 470uF

Overview of UTW470V63TR2618X36 by IBS Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Aerospace and Defense Energy and Power Systems Renewable Energy Medical Imaging Robotics and Drones

CAD Models for UTW470V63TR2618X36 by IBS Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UTW470V63TR2618X36 by IBS Electronics Inc

UTW470V63TR2618X36
IBS Electronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ALLEN (ROBERT G) CO INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
470 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities
Lead Length (Consult Factory)
Diameter
18 mm
Dielectric Material
ALUMINUM
Length
36 mm
Manufacturer Series
UTW
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
63 V
Series
UTW
Want to compare parts?
  1. UTW470V63TR2618X36
    IBS Electronics Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 10% -Tol, 470uF
    VS

Alternate Parts for UTW470V63TR2618X36

This table gives cross-reference parts and alternative options found for UTW470V63TR2618X36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UTW470V63TR2618X36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UTW470V63CF218X36 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 10% -Tol, 470uF IBS Electronics Inc UTW470V63TR2618X36 vs UTW470V63CF218X36
LESR470V63TR18X36 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 10% -Tol, 470uF IBS Electronics Inc UTW470V63TR2618X36 vs LESR470V63TR18X36
LESR470V63TR218X36 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 10% -Tol, 470uF IBS Electronics Inc UTW470V63TR2618X36 vs LESR470V63TR218X36
LESR470V63TR118X36 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 10% -Tol, 470uF IBS Electronics Inc UTW470V63TR2618X36 vs LESR470V63TR118X36
UTW470V63TR18X36 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 10% -Tol, 470uF IBS Electronics Inc UTW470V63TR2618X36 vs UTW470V63TR18X36
UTW470V63TR6318X36 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 10% -Tol, 470uF IBS Electronics Inc UTW470V63TR2618X36 vs UTW470V63TR6318X36
UTW470V63TR218X36 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 10% -Tol, 470uF IBS Electronics Inc UTW470V63TR2618X36 vs UTW470V63TR218X36
LESR470V63TB18X36 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 10% -Tol, 470uF IBS Electronics Inc UTW470V63TR2618X36 vs LESR470V63TB18X36
LESR470V63TR5218X36 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 10% -Tol, 470uF IBS Electronics Inc UTW470V63TR2618X36 vs LESR470V63TR5218X36
LESR470V63CF318X36 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 10% -Tol, 470uF IBS Electronics Inc UTW470V63TR2618X36 vs LESR470V63CF318X36

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UTW470V63TR2618X36 by IBS Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UTW470V63TR2618X36 by IBS Electronics Inc

Select Manufacturer
Which Manufacturer of UTW470V63TR2618X36 would you like to use for your alert(s)?
  • Please alert me when UTW470V63TR2618X36 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UTW470V63TR2618X36 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UTW470V63TR2618X36 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UTW470V63TR2618X36 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UTW470V63TR2618X36.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UTW470V63TR2618X36 by IBS Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: