There are no models available for this part yet.
Overview of UTW470V50CF116X26 by IBS Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Medical Imaging
Robotics and Drones
CAD Models for UTW470V50CF116X26 by IBS Electronics Inc
Part Data Attributes for UTW470V50CF116X26 by IBS Electronics Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ALLEN (ROBERT G) CO INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
470 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Custom Capabilities
|
Lead Length (Consult Factory)
|
Diameter
|
16 mm
|
Dielectric Material
|
ALUMINUM
|
Length
|
26 mm
|
Manufacturer Series
|
UTW
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Series
|
UTW
|
Alternate Parts for UTW470V50CF116X26
This table gives cross-reference parts and alternative options found for UTW470V50CF116X26. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UTW470V50CF116X26, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LESR470V50TR6316X26 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 10% -Tol, 470uF | IBS Electronics Inc | UTW470V50CF116X26 vs LESR470V50TR6316X26 |
UTW470V50TR5216X26 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 10% -Tol, 470uF | IBS Electronics Inc | UTW470V50CF116X26 vs UTW470V50TR5216X26 |
LESR470V50TR16X26 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 10% -Tol, 470uF | IBS Electronics Inc | UTW470V50CF116X26 vs LESR470V50TR16X26 |
LESR470V50TR216X26 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 10% -Tol, 470uF | IBS Electronics Inc | UTW470V50CF116X26 vs LESR470V50TR216X26 |
UTW470V50TR216X26 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 10% -Tol, 470uF | IBS Electronics Inc | UTW470V50CF116X26 vs UTW470V50TR216X26 |
UTW470V50TB216X26 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 10% -Tol, 470uF | IBS Electronics Inc | UTW470V50CF116X26 vs UTW470V50TB216X26 |
UTW470V50TR116X26 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 10% -Tol, 470uF | IBS Electronics Inc | UTW470V50CF116X26 vs UTW470V50TR116X26 |
UTW470V50TB16X26 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 10% -Tol, 470uF | IBS Electronics Inc | UTW470V50CF116X26 vs UTW470V50TB16X26 |
LESR470V50CF316X26 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 10% -Tol, 470uF | IBS Electronics Inc | UTW470V50CF116X26 vs LESR470V50CF316X26 |
LESR470V50TB116X26 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 10% -Tol, 470uF | IBS Electronics Inc | UTW470V50CF116X26 vs LESR470V50TB116X26 |