Part Details for UTW4700M35TR6318X36 by IBS Electronics Inc
Overview of UTW4700M35TR6318X36 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UTW4700M35TR6318X36
UTW4700M35TR6318X36 CAD Models
UTW4700M35TR6318X36 Part Data Attributes
|
UTW4700M35TR6318X36
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
UTW4700M35TR6318X36
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4700uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM | |
Length | 36 mm | |
Manufacturer Series | UTW | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Series | UTW |
Alternate Parts for UTW4700M35TR6318X36
This table gives cross-reference parts and alternative options found for UTW4700M35TR6318X36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UTW4700M35TR6318X36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UTW4700M35TR18X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4700uF | IBS Electronics Inc | UTW4700M35TR6318X36 vs UTW4700M35TR18X36 |
UTW4700M35CF218X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4700uF | IBS Electronics Inc | UTW4700M35TR6318X36 vs UTW4700M35CF218X36 |
ESE478M035AN2AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | UTW4700M35TR6318X36 vs ESE478M035AN2AA |
UTW4700M35TR2618X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4700uF | IBS Electronics Inc | UTW4700M35TR6318X36 vs UTW4700M35TR2618X36 |
KSE478M035S1ABN36K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4700uF, | Teapo Electronic Corporation | UTW4700M35TR6318X36 vs KSE478M035S1ABN36K |
UTW4700M35CF318X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4700uF | IBS Electronics Inc | UTW4700M35TR6318X36 vs UTW4700M35CF318X36 |
UTW4700M35TR5218X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4700uF | IBS Electronics Inc | UTW4700M35TR6318X36 vs UTW4700M35TR5218X36 |
UTW4700M35CF118X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4700uF | IBS Electronics Inc | UTW4700M35TR6318X36 vs UTW4700M35CF118X36 |
UTW4700M35TR118X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4700uF | IBS Electronics Inc | UTW4700M35TR6318X36 vs UTW4700M35TR118X36 |
EHR472M351836 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4700uF | Hitano Enterprise Corp | UTW4700M35TR6318X36 vs EHR472M351836 |