Part Details for UTW330M6R3TR5213X26 by IBS Electronics Inc
Overview of UTW330M6R3TR5213X26 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UTW330M6R3TR5213X26
UTW330M6R3TR5213X26 CAD Models
UTW330M6R3TR5213X26 Part Data Attributes
|
UTW330M6R3TR5213X26
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
UTW330M6R3TR5213X26
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 330uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 13 mm | |
Dielectric Material | ALUMINUM | |
Length | 26 mm | |
Manufacturer Series | UTW | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Series | UTW |
Alternate Parts for UTW330M6R3TR5213X26
This table gives cross-reference parts and alternative options found for UTW330M6R3TR5213X26. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UTW330M6R3TR5213X26, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UTW330M6R3TB213X26 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 330uF | IBS Electronics Inc | UTW330M6R3TR5213X26 vs UTW330M6R3TB213X26 |
LESR330M6R3TB13X26 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 330uF | IBS Electronics Inc | UTW330M6R3TR5213X26 vs LESR330M6R3TB13X26 |
UTW330M6R3TR6313X26 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 330uF | IBS Electronics Inc | UTW330M6R3TR5213X26 vs UTW330M6R3TR6313X26 |
UTW330M6R3TB13X26 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 330uF | IBS Electronics Inc | UTW330M6R3TR5213X26 vs UTW330M6R3TB13X26 |
UTW330M6R3TR113X26 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 330uF | IBS Electronics Inc | UTW330M6R3TR5213X26 vs UTW330M6R3TR113X26 |
LESR330M6R3TR5213X26 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 330uF | IBS Electronics Inc | UTW330M6R3TR5213X26 vs LESR330M6R3TR5213X26 |
UTW330M6R3CF113X26 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 330uF | IBS Electronics Inc | UTW330M6R3TR5213X26 vs UTW330M6R3CF113X26 |
LESR330M6R3TR213X26 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 330uF | IBS Electronics Inc | UTW330M6R3TR5213X26 vs LESR330M6R3TR213X26 |
UTW330M6R3TR13X26 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 330uF | IBS Electronics Inc | UTW330M6R3TR5213X26 vs UTW330M6R3TR13X26 |
LESR330M6R3TR113X26 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 330uF | IBS Electronics Inc | UTW330M6R3TR5213X26 vs LESR330M6R3TR113X26 |