UTW330M100TR116X32
IBS Electronics Inc
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF

Overview of UTW330M100TR116X32 by IBS Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Aerospace and Defense Energy and Power Systems Renewable Energy Medical Imaging Robotics and Drones

CAD Models for UTW330M100TR116X32 by IBS Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UTW330M100TR116X32 by IBS Electronics Inc

UTW330M100TR116X32
IBS Electronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ALLEN (ROBERT G) CO INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
330 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities
Lead Length (Consult Factory)
Diameter
16 mm
Dielectric Material
ALUMINUM
Length
32 mm
Manufacturer Series
UTW
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
100 V
Series
UTW
Want to compare parts?
  1. UTW330M100TR116X32
    IBS Electronics Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF
    VS

Alternate Parts for UTW330M100TR116X32

This table gives cross-reference parts and alternative options found for UTW330M100TR116X32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UTW330M100TR116X32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UTW330M100TR6316X32 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF IBS Electronics Inc UTW330M100TR116X32 vs UTW330M100TR6316X32
SC100M0330L7F31632 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, YAGEO Corporation UTW330M100TR116X32 vs SC100M0330L7F31632
ESC337M100AM2KAPLP Aluminum Electrolytic Capacitor, Polarized, 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED KEMET Corporation UTW330M100TR116X32 vs ESC337M100AM2KAPLP
UTW330M100TB116X32 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF IBS Electronics Inc UTW330M100TR116X32 vs UTW330M100TB116X32
KSC337M100S1ACM32K Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, Teapo Electronic Corporation UTW330M100TR116X32 vs KSC337M100S1ACM32K
SB100M331 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF Kuan Kun Electronic Enterprise Co Ltd (Su'scon) UTW330M100TR116X32 vs SB100M331
ESC337M100AM2KA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED KEMET Corporation UTW330M100TR116X32 vs ESC337M100AM2KA
UTW330M100TR2616X32 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF IBS Electronics Inc UTW330M100TR116X32 vs UTW330M100TR2616X32
SC100M0330L7F11632 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, YAGEO Corporation UTW330M100TR116X32 vs SC100M0330L7F11632
UTW330M100TB216X32 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF IBS Electronics Inc UTW330M100TR116X32 vs UTW330M100TB216X32

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UTW330M100TR116X32 by IBS Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UTW330M100TR116X32 by IBS Electronics Inc

Select Manufacturer
Which Manufacturer of UTW330M100TR116X32 would you like to use for your alert(s)?
  • Please alert me when UTW330M100TR116X32 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UTW330M100TR116X32 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UTW330M100TR116X32 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UTW330M100TR116X32 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UTW330M100TR116X32.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UTW330M100TR116X32 by IBS Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: