Part Details for UTW10K100TR5216X32 by IBS Electronics Inc
Overview of UTW10K100TR5216X32 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UTW10K100TR5216X32
UTW10K100TR5216X32 CAD Models
UTW10K100TR5216X32 Part Data Attributes
|
UTW10K100TR5216X32
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
UTW10K100TR5216X32
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 10% +Tol, 10% -Tol, 10uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM | |
Length | 32 mm | |
Manufacturer Series | UTW | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | UTW |
Alternate Parts for UTW10K100TR5216X32
This table gives cross-reference parts and alternative options found for UTW10K100TR5216X32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UTW10K100TR5216X32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UTW10K100TR16X32 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 10% +Tol, 10% -Tol, 10uF | IBS Electronics Inc | UTW10K100TR5216X32 vs UTW10K100TR16X32 |
UTW10K100TB16X32 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 10% +Tol, 10% -Tol, 10uF | IBS Electronics Inc | UTW10K100TR5216X32 vs UTW10K100TB16X32 |
UTW10K100CF216X32 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 10% +Tol, 10% -Tol, 10uF | IBS Electronics Inc | UTW10K100TR5216X32 vs UTW10K100CF216X32 |
UTW10K100TR216X32 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 10% +Tol, 10% -Tol, 10uF | IBS Electronics Inc | UTW10K100TR5216X32 vs UTW10K100TR216X32 |
UTW10K100CF316X32 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 10% +Tol, 10% -Tol, 10uF | IBS Electronics Inc | UTW10K100TR5216X32 vs UTW10K100CF316X32 |
UTW10K100TR116X32 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 10% +Tol, 10% -Tol, 10uF | IBS Electronics Inc | UTW10K100TR5216X32 vs UTW10K100TR116X32 |
UTW10K100CF116X32 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 10% +Tol, 10% -Tol, 10uF | IBS Electronics Inc | UTW10K100TR5216X32 vs UTW10K100CF116X32 |
UTW10K100TB116X32 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 10% +Tol, 10% -Tol, 10uF | IBS Electronics Inc | UTW10K100TR5216X32 vs UTW10K100TB116X32 |