Part Details for UTW1000M63TR2616X32 by IBS Electronics Inc
Overview of UTW1000M63TR2616X32 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UTW1000M63TR2616X32
UTW1000M63TR2616X32 CAD Models
UTW1000M63TR2616X32 Part Data Attributes
|
UTW1000M63TR2616X32
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
UTW1000M63TR2616X32
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1000uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM | |
Length | 32 mm | |
Manufacturer Series | UTW | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Series | UTW |
Alternate Parts for UTW1000M63TR2616X32
This table gives cross-reference parts and alternative options found for UTW1000M63TR2616X32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UTW1000M63TR2616X32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UTW1000M63TB16X32 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1000uF | IBS Electronics Inc | UTW1000M63TR2616X32 vs UTW1000M63TB16X32 |
SH102M063R4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1000uF, | Cornell Dubilier Electronics Inc | UTW1000M63TR2616X32 vs SH102M063R4 |
SH102M063E4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1000uF, | Cornell Dubilier Electronics Inc | UTW1000M63TR2616X32 vs SH102M063E4 |
SH102M063S1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1000uF, | Cornell Dubilier Electronics Inc | UTW1000M63TR2616X32 vs SH102M063S1 |
SH063M1000L7F11632 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1000uF, | YAGEO Corporation | UTW1000M63TR2616X32 vs SH063M1000L7F11632 |
SH102M063S2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1000uF, | Cornell Dubilier Electronics Inc | UTW1000M63TR2616X32 vs SH102M063S2 |
ESH108M063AM2EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | UTW1000M63TR2616X32 vs ESH108M063AM2EA |
ESC108M063AM2EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | UTW1000M63TR2616X32 vs ESC108M063AM2EA |
UTW1000M63TB216X32 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1000uF | IBS Electronics Inc | UTW1000M63TR2616X32 vs UTW1000M63TB216X32 |
ESC108M063AM2EAPLP | Aluminum Electrolytic Capacitor, Polarized, 63V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | UTW1000M63TR2616X32 vs ESC108M063AM2EAPLP |