Part Details for UTW1000M10CF110X16 by IBS Electronics Inc
Overview of UTW1000M10CF110X16 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UTW1000M10CF110X16
UTW1000M10CF110X16 CAD Models
UTW1000M10CF110X16 Part Data Attributes
|
UTW1000M10CF110X16
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
UTW1000M10CF110X16
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 16 mm | |
Manufacturer Series | UTW | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Series | UTW |
Alternate Parts for UTW1000M10CF110X16
This table gives cross-reference parts and alternative options found for UTW1000M10CF110X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UTW1000M10CF110X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RGA102M1ABC-1016 | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | UTW1000M10CF110X16 vs RGA102M1ABC-1016 |
1102LBM1016LLN7110 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | UTW1000M10CF110X16 vs 1102LBM1016LLN7110 |
8102LBM1016RTN1C | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF | UTW1000M10CF110X16 vs 8102LBM1016RTN1C |
8102LBM1016RTN211M | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1MF,10VDC,20% -TOL,20% +TOL | UTW1000M10CF110X16 vs 8102LBM1016RTN211M |
2102LBM1016RTN011P | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1MF,10VDC,20% -TOL,20% +TOL | UTW1000M10CF110X16 vs 2102LBM1016RTN011P |
8102LBM1016LWN7F | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | UTW1000M10CF110X16 vs 8102LBM1016LWN7F |
8102LBM1016RT07D | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF | UTW1000M10CF110X16 vs 8102LBM1016RT07D |
2102LBM1016LLN9110 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | UTW1000M10CF110X16 vs 2102LBM1016LLN9110 |
10YXH1000MRX10X16 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | UTW1000M10CF110X16 vs 10YXH1000MRX10X16 |
10ZLG1000MEFCCE10X16 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | UTW1000M10CF110X16 vs 10ZLG1000MEFCCE10X16 |