Part Details for UTSX6JC1419SY by SOURIAU-SUNBANK
Overview of UTSX6JC1419SY by SOURIAU-SUNBANK
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for UTSX6JC1419SY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK4340
|
Newark | Circular Conn, Plug, 19Pos, Crimp, Product Range:Trim Trio Utsx Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:19Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied, Coupling Style:Bayonet Rohs Compliant: Yes |Souriau-Sunbank/eaton UTSX6JC1419SY Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.1800 / $29.2000 | Buy Now |
DISTI #
1539-UTSX6JC1419SY-ND
|
DigiKey | PLUG, WITH CABLE GLAND BACKSHELL Min Qty: 25 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$20.5236 | Buy Now |
DISTI #
649-UTSX6JC1419SY
|
Mouser Electronics | Standard Circular Connector Plug, with cable gland backshell, for 19 female contacts, IP68/69K, keying Y RoHS: Compliant | 0 |
|
$19.1900 / $24.4900 | Order Now |
DISTI #
73278978
|
RS | Connector, Straight Plug, Size 14, Crimp, Socket, 79 UTSX Series | Souriau-Sunbank by Eaton UTSX6JC1419SY RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$20.1700 / $23.8400 | RFQ |
DISTI #
SOIUTSX6JC1419SY
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for UTSX6JC1419SY
UTSX6JC1419SY CAD Models
UTSX6JC1419SY Part Data Attributes
|
UTSX6JC1419SY
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
UTSX6JC1419SY
SOURIAU-SUNBANK
Circular Connector, 19 Contact(s), Female, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | POLARISED | |
Backshell Type | SOLID | |
Body Depth | 2.972 inch | |
Body Diameter | 1.362 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 |