Part Details for UTPSP195BLY by Panduit Corp
Overview of UTPSP195BLY by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTPSP195BLY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W8556
|
Newark | Copper Patch Cord, Cat 6, Black Utp Cabl |Panduit UTPSP195BLY RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$139.0800 / $172.3200 | Buy Now |
DISTI #
UTPSP195BLY-ND
|
DigiKey | COPPER PATCH CORD, CAT 6, BLACK Min Qty: 5 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$154.6040 | Buy Now |
DISTI #
UTPSP195BLY
|
Avnet Americas | COPPER PATCH CORD CAT 6 GRAY UTP CABLE - Bulk (Alt: UTPSP195BLY) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$139.9500 | Buy Now |
DISTI #
644-UTPSP195BLY
|
Mouser Electronics | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6, Black UTP Cabl RoHS: Compliant | 0 |
|
$151.6100 / $154.6000 | Order Now |
DISTI #
PANUTPSP195BLY
|
Heilind Electronics | COPPER PATCH CORD, CAT 6, UTP BLACK CABL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$139.9500 / $163.2300 | Buy Now |
DISTI #
000000000003802291
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6, Black UTP Cabl Min Qty: 1 | 0 |
|
$152.5400 / $173.7300 | Buy Now |
Part Details for UTPSP195BLY
UTPSP195BLY CAD Models
UTPSP195BLY Part Data Attributes
|
UTPSP195BLY
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
UTPSP195BLY
Panduit Corp
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Approvals | IEC; UL | |
Conductor Finish | GOLD | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | RJ45 PLUG | |
Connector Side2 | RJ45 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 6 mm | |
IEC Conformance | YES | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 59.43 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for UTPSP195BLY
This table gives cross-reference parts and alternative options found for UTPSP195BLY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UTPSP195BLY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UTPSP195GYY | Cable Assembly | Panduit Corp | UTPSP195BLY vs UTPSP195GYY |
UTPSP195BUY | Cable Assembly | Panduit Corp | UTPSP195BLY vs UTPSP195BUY |
UTPSP195VLY | Cable Assembly | Panduit Corp | UTPSP195BLY vs UTPSP195VLY |
UTPSP195YLY | Cable Assembly | Panduit Corp | UTPSP195BLY vs UTPSP195YLY |
UTPSP195RDY | Cable Assembly | Panduit Corp | UTPSP195BLY vs UTPSP195RDY |