Part Details for UTPCH95BLY by Panduit Corp
Overview of UTPCH95BLY by Panduit Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTPCH95BLY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003883958
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, Category 5e, Black UT | 0 |
|
Buy Now |
Part Details for UTPCH95BLY
UTPCH95BLY CAD Models
UTPCH95BLY Part Data Attributes
|
UTPCH95BLY
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
UTPCH95BLY
Panduit Corp
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Approvals | IEC; UL | |
Conductor Finish | GOLD | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | RJ45 PLUG | |
Connector Side2 | RJ45 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 5.5 mm | |
IEC Conformance | YES | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 28.95 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for UTPCH95BLY
This table gives cross-reference parts and alternative options found for UTPCH95BLY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UTPCH95BLY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UTPCH95YLY | Panduit Corp | Check for Price | Cable Assembly | UTPCH95BLY vs UTPCH95YLY |
UTPCH95Y | Panduit Corp | Check for Price | Cable Assembly | UTPCH95BLY vs UTPCH95Y |
UTPCH95GRY | Panduit Corp | Check for Price | Cable Assembly | UTPCH95BLY vs UTPCH95GRY |
UTPCH95ORY | Panduit Corp | Check for Price | Cable Assembly | UTPCH95BLY vs UTPCH95ORY |
UTPCH95BUY | Panduit Corp | Check for Price | Cable Assembly | UTPCH95BLY vs UTPCH95BUY |
UTPCH95VLY | Panduit Corp | Check for Price | Cable Assembly | UTPCH95BLY vs UTPCH95VLY |