Part Details for UTPCH180Y by Panduit Corp
Overview of UTPCH180Y by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTPCH180Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37X9332
|
Newark | Copper Patch Cord, Cat 5E, Off White Utp |Panduit UTPCH180Y RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$82.9500 / $96.7500 | Buy Now |
DISTI #
000000000004955705
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 5e, Off White UTP | 0 |
|
Buy Now |
Part Details for UTPCH180Y
UTPCH180Y CAD Models
UTPCH180Y Part Data Attributes
|
UTPCH180Y
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
UTPCH180Y
Panduit Corp
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Approvals | IEC; UL | |
Conductor Finish | GOLD | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | RJ45 PLUG | |
Connector Side2 | RJ45 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 5.5 mm | |
IEC Conformance | YES | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 54.86 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for UTPCH180Y
This table gives cross-reference parts and alternative options found for UTPCH180Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UTPCH180Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UTPCH180BLY | Cable Assembly | Panduit Corp | UTPCH180Y vs UTPCH180BLY |
UTPCH180GRY | Cable Assembly | Panduit Corp | UTPCH180Y vs UTPCH180GRY |
UTPCH180YLY | Cable Assembly | Panduit Corp | UTPCH180Y vs UTPCH180YLY |
UTPCH180RDY | Cable Assembly | Panduit Corp | UTPCH180Y vs UTPCH180RDY |
UTPCH180VLY | Cable Assembly | Panduit Corp | UTPCH180Y vs UTPCH180VLY |
UTPCH180ORY | Cable Assembly | Panduit Corp | UTPCH180Y vs UTPCH180ORY |