Part Details for UTPCH160BLY by Panduit Corp
Overview of UTPCH160BLY by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTPCH160BLY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$74.2400 / $86.5800 | Buy Now |
DISTI #
000000000004955660
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 5e, Black UTP Cab | 0 |
|
Buy Now |
Part Details for UTPCH160BLY
UTPCH160BLY CAD Models
UTPCH160BLY Part Data Attributes
|
UTPCH160BLY
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
UTPCH160BLY
Panduit Corp
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Approvals | IEC; UL | |
Conductor Finish | GOLD | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | RJ45 PLUG | |
Connector Side2 | RJ45 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 5.5 mm | |
IEC Conformance | YES | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 48.77 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for UTPCH160BLY
This table gives cross-reference parts and alternative options found for UTPCH160BLY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UTPCH160BLY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UTPCH160VLY | Cable Assembly | Panduit Corp | UTPCH160BLY vs UTPCH160VLY |
UTPCH160GRY | Cable Assembly | Panduit Corp | UTPCH160BLY vs UTPCH160GRY |
UTPCH160BUY | Cable Assembly | Panduit Corp | UTPCH160BLY vs UTPCH160BUY |
UTPCH160ORY | Cable Assembly | Panduit Corp | UTPCH160BLY vs UTPCH160ORY |