There are no models available for this part yet.
Overview of UTPCH150BUY by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for UTPCH150BUY by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
37X9267
|
Newark | Copper Patch Cord, Cat 5E, Blue Utp Cabl |Panduit UTPCH150BUY RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$69.9100 / $81.5600 | Buy Now | ||
DISTI #
000000000004955642
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 5e, Blue UTP Cabl | 0 |
|
Buy Now |
CAD Models for UTPCH150BUY by Panduit Corp
Part Data Attributes for UTPCH150BUY by Panduit Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
10 Weeks
|
Approvals
|
IEC; UL
|
Conductor Finish
|
GOLD
|
Conductor Material
|
COPPER ALLOY
|
Connector Side1
|
RJ45 PLUG
|
Connector Side2
|
RJ45 PLUG
|
Connector Support Type
|
CABLE ASSEMBLY
|
Construction
|
STRANDED
|
Cross Section Area
|
0.205 mm2
|
DIN Conformance
|
NO
|
Diameter
|
5.5 mm
|
IEC Conformance
|
YES
|
Jacket Material
|
POLYVINYLCHLORIDE
|
Length
|
45.72 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
8
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-10 °C
|
Shielding
|
NO
|
Wire Gauge
|
24 AWG
|
Wire and Cable Name
|
COMMUNICATION CABLE
|
Alternate Parts for UTPCH150BUY
This table gives cross-reference parts and alternative options found for UTPCH150BUY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UTPCH150BUY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UTPCH150RDY | Cable Assembly | Panduit Corp | UTPCH150BUY vs UTPCH150RDY |
UTPCH150ORY | Cable Assembly | Panduit Corp | UTPCH150BUY vs UTPCH150ORY |
UTPCH150VLY | Cable Assembly | Panduit Corp | UTPCH150BUY vs UTPCH150VLY |
UTPCH150GYY | Cable Assembly | Panduit Corp | UTPCH150BUY vs UTPCH150GYY |
UTPCH150GRY | Cable Assembly | Panduit Corp | UTPCH150BUY vs UTPCH150GRY |
UTPCH150YLY | Cable Assembly | Panduit Corp | UTPCH150BUY vs UTPCH150YLY |