There are no models available for this part yet.
Overview of UTP6AX6MGY by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for UTP6AX6MGY by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
298-UTP6AX6MGY-ND
|
DigiKey | CABLE MOD 8P8C PLUG-PLUG 19.69' Min Qty: 10 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.2940 | Buy Now | |
DISTI #
UTP6AX6MGY
|
Avnet Americas | Cable Assembly Cat6 6m Modular Plug to Modular Plug Gray - Bulk (Alt: UTP6AX6MGY) Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$33.7600 | Buy Now | |
DISTI #
644-UTP6AX6MGY
|
Mouser Electronics | Ethernet Cables / Networking Cables Category 6A, 10 Gb/s UTP patch cord with RoHS: Compliant | 0 |
|
$47.2300 / $53.3100 | Order Now | |
DISTI #
PANUTP6AX6MGY
|
Heilind Electronics | CATEGORY 6A, 10 GBS UTP PATCH CORD WITH | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$33.7600 / $39.3800 | Buy Now | ||
DISTI #
000000000006199226
|
Sager | Ethernet Cables / Networking Cables Category 6A, 10 Gb/s UTP patch cord with Min Qty: 1 | 0 |
|
$36.8000 / $46.4200 | Buy Now |
CAD Models for UTP6AX6MGY by Panduit Corp
Part Data Attributes for UTP6AX6MGY by Panduit Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks
|
Approvals
|
ANSI; CUL; TIA; UL
|
Connector Side1
|
MODULAR PLUG
|
Connector Side2
|
PLUG
|
Connector Support Type
|
CABLE ASSEMBLY
|
DIN Conformance
|
NO
|
Diameter
|
6.4 mm
|
IEC Conformance
|
NO
|
Length
|
6 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
8
|
Shielding
|
NO
|
Wire and Cable Name
|
COMMUNICATION CABLE
|