Part Details for UTP28X40MBL by Panduit Corp
Overview of UTP28X40MBL by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTP28X40MBL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67Y8007
|
Newark | Cat 6A 28Awg Utp Patch Cord, Cm/Lszh, Bl |Panduit UTP28X40MBL RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$129.0200 / $148.4900 | Buy Now |
DISTI #
UTP28X40MBL-ND
|
DigiKey | CAT 6A 28AWG UTP PATCH CORD, CM/ Min Qty: 10 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$139.3170 | Buy Now |
DISTI #
UTP28X40MBL
|
Avnet Americas | Cable Assembly Cat 6a 40m 28AWG 8POS RJ-45 to 8POS RJ-45 PL-PL - Bulk (Alt: UTP28X40MBL) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$129.8200 | Buy Now |
DISTI #
644-UTP28X40MBL
|
Mouser Electronics | Ethernet Cables / Networking Cables Cat 6A 28AWG UTP Patch Cord, CM/LSZH, Bl RoHS: Compliant | 0 |
|
$193.3500 / $199.1900 | Order Now |
DISTI #
PANUTP28X40MBL
|
Heilind Electronics | CAT 6A 28AWG UTP PATCH CORD, CMLSZH, BL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$129.8200 / $151.4200 | Buy Now |
DISTI #
000000000005416894
|
Sager | Ethernet Cables / Networking Cables Cat 6A 28AWG UTP Patch Cord, CM/LSZH, Bl Min Qty: 1 | 0 |
|
$141.5000 / $161.1500 | Buy Now |
Part Details for UTP28X40MBL
UTP28X40MBL CAD Models
UTP28X40MBL Part Data Attributes
|
UTP28X40MBL
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
UTP28X40MBL
Panduit Corp
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panduit | |
Application | DATA CENTER, ETHERNET, HIGH SPEED COMPUTING | |
Approvals | ANSI/TIA-1096-A; CSA; IEC 60603-7; UL | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | RJ45 PLUG | |
Connector Side2 | RJ45 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
Diameter | 4.7 mm | |
IEC Conformance | YES | |
Length | 40 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -10 °C | |
Shielding | NO | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for UTP28X40MBL
This table gives cross-reference parts and alternative options found for UTP28X40MBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UTP28X40MBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UTP28X40MYL | Cable Assembly | Panduit Corp | UTP28X40MBL vs UTP28X40MYL |
UTP28X40MGY | Cable Assembly | Panduit Corp | UTP28X40MBL vs UTP28X40MGY |
UTP28X40M | Cable Assembly | Panduit Corp | UTP28X40MBL vs UTP28X40M |
UTP28X40MPK | Cable Assembly, | Panduit Corp | UTP28X40MBL vs UTP28X40MPK |
UTP28X40MVL | Cable Assembly | Panduit Corp | UTP28X40MBL vs UTP28X40MVL |
UTP28X40MOR | Cable Assembly | Panduit Corp | UTP28X40MBL vs UTP28X40MOR |