Part Details for UTP28CH33RD by Panduit Corp
Overview of UTP28CH33RD by Panduit Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTP28CH33RD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000004954260
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 5e (SD), 28 AWG, | 0 |
|
Buy Now |
Part Details for UTP28CH33RD
UTP28CH33RD CAD Models
UTP28CH33RD Part Data Attributes
|
UTP28CH33RD
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
UTP28CH33RD
Panduit Corp
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | TX5E-28 | |
Application | 1000 BASE-T, GIGABITE ETHERNET, 10 BASE-T, 100BASETX | |
Approvals | ANSI/TIA-1096-A; IEC 60603-7; CSA; CUL; UL | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | RJ45 PLUG | |
Connector Side2 | RJ45 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
Diameter | 3.8 mm | |
IEC Conformance | YES | |
Length | 10.058 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -10 °C | |
Shielding | NO | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for UTP28CH33RD
This table gives cross-reference parts and alternative options found for UTP28CH33RD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UTP28CH33RD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UTP28CH33OR | Panduit Corp | Check for Price | Cable Assembly, | UTP28CH33RD vs UTP28CH33OR |
UTP28CH33GY | Panduit Corp | Check for Price | Cable Assembly, | UTP28CH33RD vs UTP28CH33GY |
UTP28CH33VL | Panduit Corp | Check for Price | Cable Assembly, | UTP28CH33RD vs UTP28CH33VL |
UTP28CH33PK | Panduit Corp | Check for Price | Cable Assembly | UTP28CH33RD vs UTP28CH33PK |
UTP28CH33GR | Panduit Corp | Check for Price | Cable Assembly, | UTP28CH33RD vs UTP28CH33GR |
UTP28CH33YL | Panduit Corp | Check for Price | Cable Assembly, | UTP28CH33RD vs UTP28CH33YL |