Part Details for UTNP3R3M50TR8X7 by IBS Electronics Inc
Overview of UTNP3R3M50TR8X7 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UTNP3R3M50TR8X7
UTNP3R3M50TR8X7 CAD Models
UTNP3R3M50TR8X7 Part Data Attributes
|
UTNP3R3M50TR8X7
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
UTNP3R3M50TR8X7
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM | |
Length | 7 mm | |
Manufacturer Series | UTNP | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | UTNP |
Alternate Parts for UTNP3R3M50TR8X7
This table gives cross-reference parts and alternative options found for UTNP3R3M50TR8X7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UTNP3R3M50TR8X7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UTNP3R3M50TB28X7 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF | IBS Electronics Inc | UTNP3R3M50TR8X7 vs UTNP3R3M50TB28X7 |
UTNP3R3M50TR28X7 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF | IBS Electronics Inc | UTNP3R3M50TR8X7 vs UTNP3R3M50TR28X7 |
UTNP3R3M50TB8X7 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF | IBS Electronics Inc | UTNP3R3M50TR8X7 vs UTNP3R3M50TB8X7 |
UTNP3R3M50CF28X7 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF | IBS Electronics Inc | UTNP3R3M50TR8X7 vs UTNP3R3M50CF28X7 |
UTNP3R3M50TR638X7 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF | IBS Electronics Inc | UTNP3R3M50TR8X7 vs UTNP3R3M50TR638X7 |
UTNP3R3M50TR18X7 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF | IBS Electronics Inc | UTNP3R3M50TR8X7 vs UTNP3R3M50TR18X7 |
UTNP3R3M50TR528X7 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF | IBS Electronics Inc | UTNP3R3M50TR8X7 vs UTNP3R3M50TR528X7 |
UTNP3R3M50TR268X7 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF | IBS Electronics Inc | UTNP3R3M50TR8X7 vs UTNP3R3M50TR268X7 |
UTNP3R3M50CF38X7 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF | IBS Electronics Inc | UTNP3R3M50TR8X7 vs UTNP3R3M50CF38X7 |
UTNP3R3M50TB18X7 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF | IBS Electronics Inc | UTNP3R3M50TR8X7 vs UTNP3R3M50TB18X7 |