Part Details for UTNP1R0Q50CF35X7 by IBS Electronics Inc
Overview of UTNP1R0Q50CF35X7 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UTNP1R0Q50CF35X7
UTNP1R0Q50CF35X7 CAD Models
UTNP1R0Q50CF35X7 Part Data Attributes
|
UTNP1R0Q50CF35X7
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
UTNP1R0Q50CF35X7
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 30% +Tol, 10% -Tol, 1uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 7 mm | |
Manufacturer Series | UTNP | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | UTNP |
Alternate Parts for UTNP1R0Q50CF35X7
This table gives cross-reference parts and alternative options found for UTNP1R0Q50CF35X7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UTNP1R0Q50CF35X7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UTNP1R0Q50TB25X7 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 30% +Tol, 10% -Tol, 1uF | IBS Electronics Inc | UTNP1R0Q50CF35X7 vs UTNP1R0Q50TB25X7 |
UTNP1R0Q50TB5X7 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 30% +Tol, 10% -Tol, 1uF | IBS Electronics Inc | UTNP1R0Q50CF35X7 vs UTNP1R0Q50TB5X7 |
UTNP1R0Q50CF15X7 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 30% +Tol, 10% -Tol, 1uF | IBS Electronics Inc | UTNP1R0Q50CF35X7 vs UTNP1R0Q50CF15X7 |
UTNP1R0Q50CF25X7 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 30% +Tol, 10% -Tol, 1uF | IBS Electronics Inc | UTNP1R0Q50CF35X7 vs UTNP1R0Q50CF25X7 |
UTNP1R0Q50TR265X7 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 30% +Tol, 10% -Tol, 1uF | IBS Electronics Inc | UTNP1R0Q50CF35X7 vs UTNP1R0Q50TR265X7 |