Part Details for UTNP10M6R3TR526.3X7 by IBS Electronics Inc
Overview of UTNP10M6R3TR526.3X7 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UTNP10M6R3TR526.3X7
UTNP10M6R3TR526.3X7 CAD Models
UTNP10M6R3TR526.3X7 Part Data Attributes
|
UTNP10M6R3TR526.3X7
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
UTNP10M6R3TR526.3X7
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM | |
Length | 7 mm | |
Manufacturer Series | UTNP | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Series | UTNP |
Alternate Parts for UTNP10M6R3TR526.3X7
This table gives cross-reference parts and alternative options found for UTNP10M6R3TR526.3X7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UTNP10M6R3TR526.3X7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LA10M6R3TB16.3X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | UTNP10M6R3TR526.3X7 vs LA10M6R3TB16.3X7 |
UTLM10M6R3CF16.3X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | UTNP10M6R3TR526.3X7 vs UTLM10M6R3CF16.3X7 |
UTLML10M6R3TR526.3X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | UTNP10M6R3TR526.3X7 vs UTLML10M6R3TR526.3X7 |
LL10M6R3TR16.3X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | UTNP10M6R3TR526.3X7 vs LL10M6R3TR16.3X7 |
LA10M6R3TR6.3X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | UTNP10M6R3TR526.3X7 vs LA10M6R3TR6.3X7 |
UTLML10M6R3TR16.3X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | UTNP10M6R3TR526.3X7 vs UTLML10M6R3TR16.3X7 |
LA10M6R3TR16.3X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | UTNP10M6R3TR526.3X7 vs LA10M6R3TR16.3X7 |
UTLML10M6R3TR26.3X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | UTNP10M6R3TR526.3X7 vs UTLML10M6R3TR26.3X7 |
NRE-SN100M6.3V6.3X7 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10uF | NIC Components Corp | UTNP10M6R3TR526.3X7 vs NRE-SN100M6.3V6.3X7 |
UTLML10M6R3TR266.3X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | UTNP10M6R3TR526.3X7 vs UTLML10M6R3TR266.3X7 |