UTNP10M50TR635X7
IBS Electronics Inc
Description: Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF

Overview of UTNP10M50TR635X7 by IBS Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Renewable Energy

CAD Models for UTNP10M50TR635X7 by IBS Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UTNP10M50TR635X7 by IBS Electronics Inc

UTNP10M50TR635X7
IBS Electronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ALLEN (ROBERT G) CO INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
10 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities
Lead Length (Consult Factory)
Diameter
5 mm
Dielectric Material
ALUMINUM
Length
7 mm
Manufacturer Series
UTNP
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
TR
Polarity
NON-POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Series
UTNP
Want to compare parts?
  1. UTNP10M50TR635X7
    IBS Electronics Inc
    Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF
    VS

Alternate Parts for UTNP10M50TR635X7

This table gives cross-reference parts and alternative options found for UTNP10M50TR635X7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UTNP10M50TR635X7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2100LFM0507SCN58FB CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd UTNP10M50TR635X7 vs 2100LFM0507SCN58FB
8100LFM0507SCN18FD CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd UTNP10M50TR635X7 vs 8100LFM0507SCN18FD
ECEA1HKA100(I) Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, RADIAL LEADED, ROHS COMPLIANT Panasonic Electronic Components UTNP10M50TR635X7 vs ECEA1HKA100(I)
B41002A26106M008 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF, TDK Corporation UTNP10M50TR635X7 vs B41002A26106M008
1100LFM0507SCN78F0 CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd UTNP10M50TR635X7 vs 1100LFM0507SCN78F0
8100LFM0507SCN785F CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd UTNP10M50TR635X7 vs 8100LFM0507SCN785F
2100LFM0507SCN38EJ CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd UTNP10M50TR635X7 vs 2100LFM0507SCN38EJ
2100LFM0507SCN28FJ CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd UTNP10M50TR635X7 vs 2100LFM0507SCN28FJ
2100LFM0507SCN385F CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd UTNP10M50TR635X7 vs 2100LFM0507SCN385F
8100LFM0507SCN48EM CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd UTNP10M50TR635X7 vs 8100LFM0507SCN48EM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UTNP10M50TR635X7 by IBS Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UTNP10M50TR635X7 by IBS Electronics Inc

  • Please alert me when UTNP10M50TR635X7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UTNP10M50TR635X7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UTNP10M50TR635X7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UTNP10M50TR635X7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UTNP10M50TR635X7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UTNP10M50TR635X7 by IBS Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: