Part Details for UTNP100M50CF26.3X7 by IBS Electronics Inc
Overview of UTNP100M50CF26.3X7 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UTNP100M50CF26.3X7
UTNP100M50CF26.3X7 CAD Models
UTNP100M50CF26.3X7 Part Data Attributes
|
UTNP100M50CF26.3X7
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
UTNP100M50CF26.3X7
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM | |
Length | 7 mm | |
Manufacturer Series | UTNP | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | UTNP |
Alternate Parts for UTNP100M50CF26.3X7
This table gives cross-reference parts and alternative options found for UTNP100M50CF26.3X7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UTNP100M50CF26.3X7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LA100M50CF16.3X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | UTNP100M50CF26.3X7 vs LA100M50CF16.3X7 |
UTLML100M50TR266.3X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | UTNP100M50CF26.3X7 vs UTLML100M50TR266.3X7 |
LL100M50CF36.3X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | UTNP100M50CF26.3X7 vs LL100M50CF36.3X7 |
UTLM100M50TR6.3X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | UTNP100M50CF26.3X7 vs UTLM100M50TR6.3X7 |
UTNP100M50TR636.3X7 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | UTNP100M50CF26.3X7 vs UTNP100M50TR636.3X7 |
UTNP100M50TR526.3X7 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | UTNP100M50CF26.3X7 vs UTNP100M50TR526.3X7 |
LL100M50CF16.3X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | UTNP100M50CF26.3X7 vs LL100M50CF16.3X7 |
LL100M50TB6.3X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | UTNP100M50CF26.3X7 vs LL100M50TB6.3X7 |
UTNP100M50TR16.3X7 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | UTNP100M50CF26.3X7 vs UTNP100M50TR16.3X7 |
UTLM100M50TR526.3X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | UTNP100M50CF26.3X7 vs UTLM100M50TR526.3X7 |