Part Details for UTNP100M4R0CF15X7 by IBS Electronics Inc
Overview of UTNP100M4R0CF15X7 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UTNP100M4R0CF15X7
UTNP100M4R0CF15X7 CAD Models
UTNP100M4R0CF15X7 Part Data Attributes
|
UTNP100M4R0CF15X7
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
UTNP100M4R0CF15X7
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 100uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 7 mm | |
Manufacturer Series | UTNP | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Series | UTNP |
Alternate Parts for UTNP100M4R0CF15X7
This table gives cross-reference parts and alternative options found for UTNP100M4R0CF15X7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UTNP100M4R0CF15X7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UTLM100M4R0TR5X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | UTNP100M4R0CF15X7 vs UTLM100M4R0TR5X7 |
USR0G101MDDTP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | UTNP100M4R0CF15X7 vs USR0G101MDDTP |
USR0G101MDDAE | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | UTNP100M4R0CF15X7 vs USR0G101MDDAE |
RC2-4V101ME1#-T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 100uF, | ELNA America Inc | UTNP100M4R0CF15X7 vs RC2-4V101ME1#-T2 |
LA100M4R0TR25X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | UTNP100M4R0CF15X7 vs LA100M4R0TR25X7 |
ECEA0GKA101 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | UTNP100M4R0CF15X7 vs ECEA0GKA101 |
LL100M4R0TB5X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | UTNP100M4R0CF15X7 vs LL100M4R0TB5X7 |
UTLML100M4R0TR25X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | UTNP100M4R0CF15X7 vs UTLML100M4R0TR25X7 |
ESRA4R0EFM101ME07D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 100uF, | Chemi-Con | UTNP100M4R0CF15X7 vs ESRA4R0EFM101ME07D |
LA100M4R0CF35X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | UTNP100M4R0CF15X7 vs LA100M4R0CF35X7 |