Part Details for UTN-1/215.4OHMS0.01% by Riedon
Overview of UTN-1/215.4OHMS0.01% by Riedon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UTN-1/215.4OHMS0.01%
UTN-1/215.4OHMS0.01% CAD Models
UTN-1/215.4OHMS0.01% Part Data Attributes
|
UTN-1/215.4OHMS0.01%
Riedon
Buy Now
Datasheet
|
Compare Parts:
UTN-1/215.4OHMS0.01%
Riedon
Fixed Resistor, Wire Wound, 0.75W, 15.4ohm, 29V, 0.01% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RIEDON INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | BULK:1000; TR,10 INCH:2000; TR,12 INCH:3000, NON-INDUCTIVE | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.5 mm | |
Lead Length | 25.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 8.4 mm | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 15.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 0.01% | |
Working Voltage | 29 V |
Alternate Parts for UTN-1/215.4OHMS0.01%
This table gives cross-reference parts and alternative options found for UTN-1/215.4OHMS0.01%. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UTN-1/215.4OHMS0.01%, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UT-1/215.4OHMS0.01% | Fixed Resistor, Wire Wound, 0.75W, 15.4ohm, 29V, 0.01% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Riedon | UTN-1/215.4OHMS0.01% vs UT-1/215.4OHMS0.01% |