Part Details for UTM1H220KPA1CP by Nichicon Corporation
Overview of UTM1H220KPA1CP by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UTM1H220KPA1CP
UTM1H220KPA1CP CAD Models
UTM1H220KPA1CP Part Data Attributes
|
UTM1H220KPA1CP
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UTM1H220KPA1CP
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0021 mA | |
Manufacturer Series | TM | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for UTM1H220KPA1CP
This table gives cross-reference parts and alternative options found for UTM1H220KPA1CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UTM1H220KPA1CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USH1H220KPA1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UTM1H220KPA1CP vs USH1H220KPA1CC |
CE04W1H220KD | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | UTM1H220KPA1CP vs CE04W1H220KD |
USH1H220KPA1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UTM1H220KPA1CP vs USH1H220KPA1CV |
1BP1HWB226KAP10020 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | UTM1H220KPA1CP vs 1BP1HWB226KAP10020 |
1BS1HWB226KSS22040 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | UTM1H220KPA1CP vs 1BS1HWB226KSS22040 |
NNR220K50V8X11.5TBNF | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, 5 MML RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UTM1H220KPA1CP vs NNR220K50V8X11.5TBNF |
UKL1H220KPDANA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | UTM1H220KPA1CP vs UKL1H220KPDANA |
UTM1H220KPA1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UTM1H220KPA1CP vs UTM1H220KPA1CV |
UKL1H220KDDANA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | UTM1H220KPA1CP vs UKL1H220KDDANA |
USH1H220KPA1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UTM1H220KPA1CP vs USH1H220KPA1CA |