There are no models available for this part yet.
Overview of UTM1C330KPA1CP by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for UTM1C330KPA1CP by Nichicon Corporation
Part Data Attributes for UTM1C330KPA1CP by Nichicon Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Capacitance
|
33 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.00153 mA
|
Manufacturer Series
|
TM
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Surface Mount
|
NO
|
Tan Delta
|
0.13
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Alternate Parts for UTM1C330KPA1CP
This table gives cross-reference parts and alternative options found for UTM1C330KPA1CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UTM1C330KPA1CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NLE-L330K16V5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | UTM1C330KPA1CP vs NLE-L330K16V5X11 |
NNR330K16V5X11TRF1F | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, 2.5 MML RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UTM1C330KPA1CP vs NNR330K16V5X11TRF1F |
USH1C330KPA1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UTM1C330KPA1CP vs USH1C330KPA1CC |
UKL1C330KDT | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UTM1C330KPA1CP vs UKL1C330KDT |
NLE330K16V6.3X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, 7MMH RADIAL LEADED | NIC Components Corp | UTM1C330KPA1CP vs NLE330K16V6.3X7 |
16MV33HLBK+FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | SUN Electronic Industries Corporation | UTM1C330KPA1CP vs 16MV33HLBK+FA |
NNR330K16V5X11TBSTF | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UTM1C330KPA1CP vs NNR330K16V5X11TBSTF |
USH1C330KPA1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UTM1C330KPA1CP vs USH1C330KPA1CP |
16MV33HTK | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | SUN Electronic Industries Corporation | UTM1C330KPA1CP vs 16MV33HTK |
NNR330K16V5X11TBF | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, 5 MML RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UTM1C330KPA1CP vs NNR330K16V5X11TBF |