Part Details for UTM1C221KHA1CP by Nichicon Corporation
Overview of UTM1C221KHA1CP by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UTM1C221KHA1CP
UTM1C221KHA1CP CAD Models
UTM1C221KHA1CP Part Data Attributes
|
UTM1C221KHA1CP
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UTM1C221KHA1CP
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.00452 mA | |
Manufacturer Series | TM | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Surface Mount | NO | |
Tan Delta | 0.13 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for UTM1C221KHA1CP
This table gives cross-reference parts and alternative options found for UTM1C221KHA1CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UTM1C221KHA1CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
227RAR016K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED | Illinois Capacitor Inc | UTM1C221KHA1CP vs 227RAR016K |
CE04W1C221KD | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | UTM1C221KHA1CP vs CE04W1C221KD |
NLE-L221K16V10X12.5F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UTM1C221KHA1CP vs NLE-L221K16V10X12.5F |
UTM1C221KHA1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UTM1C221KHA1CP vs UTM1C221KHA1CA |
CEKTM1C221 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | UTM1C221KHA1CP vs CEKTM1C221 |
USH1C221KHA1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UTM1C221KHA1CP vs USH1C221KHA1CM |
UKL1C221KHDANA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | UTM1C221KHA1CP vs UKL1C221KHDANA |
UKL1C221KDDANA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | UTM1C221KHA1CP vs UKL1C221KDDANA |
UTM1C221KHA1TO | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UTM1C221KHA1CP vs UTM1C221KHA1TO |
UKL1C221KEDANA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | UTM1C221KHA1CP vs UKL1C221KEDANA |