Part Details for UTM1A470MPD1CM by Nichicon Corporation
Overview of UTM1A470MPD1CM by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UTM1A470MPD1CM
UTM1A470MPD1CM CAD Models
UTM1A470MPD1CM Part Data Attributes
|
UTM1A470MPD1CM
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UTM1A470MPD1CM
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.00147 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Surface Mount | NO | |
Tan Delta | 0.17 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UTM1A470MPD1CM
This table gives cross-reference parts and alternative options found for UTM1A470MPD1CM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UTM1A470MPD1CM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RDLLA47M10TB8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | UTM1A470MPD1CM vs RDLLA47M10TB8X11.5 |
RA3-10V470MG3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 47uF | ELNA America Inc | UTM1A470MPD1CM vs RA3-10V470MG3 |
RDNP47M10TR638X11.5 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | UTM1A470MPD1CM vs RDNP47M10TR638X11.5 |
RDLL47M10TB8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | UTM1A470MPD1CM vs RDLL47M10TB8X11.5 |
RDLL47M10CF38X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | UTM1A470MPD1CM vs RDLL47M10CF38X11.5 |
RDL47M10TR528X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | UTM1A470MPD1CM vs RDL47M10TR528X11.5 |
RDNP47M10TR28X11.5 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | UTM1A470MPD1CM vs RDNP47M10TR28X11.5 |
RDNP47M10TR268X11.5 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | UTM1A470MPD1CM vs RDNP47M10TR268X11.5 |
RDLL47M10TR638X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | UTM1A470MPD1CM vs RDLL47M10TR638X11.5 |
UTM1A470MPD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UTM1A470MPD1CM vs UTM1A470MPD1CP |