Part Details for UTM1A330MPD1CT by Nichicon Corporation
Overview of UTM1A330MPD1CT by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UTM1A330MPD1CT
UTM1A330MPD1CT CAD Models
UTM1A330MPD1CT Part Data Attributes
|
UTM1A330MPD1CT
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UTM1A330MPD1CT
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 33uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Terminal Pitch | 3.5 mm |
Alternate Parts for UTM1A330MPD1CT
This table gives cross-reference parts and alternative options found for UTM1A330MPD1CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UTM1A330MPD1CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UTM1A330MPD1FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UTM1A330MPD1CT vs UTM1A330MPD1FA |
RDL33M10TR528X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 33uF | IBS Electronics Inc | UTM1A330MPD1CT vs RDL33M10TR528X11.5 |
UTM1A330MPD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UTM1A330MPD1CT vs UTM1A330MPD1CC |
UTM1A330MPD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UTM1A330MPD1CT vs UTM1A330MPD1TD |
RDL33M10TB18X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 33uF | IBS Electronics Inc | UTM1A330MPD1CT vs RDL33M10TB18X11.5 |
RDLL33M10TR8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 33uF | IBS Electronics Inc | UTM1A330MPD1CT vs RDLL33M10TR8X11.5 |
RDNP33M10CF18X11.5 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 33uF | IBS Electronics Inc | UTM1A330MPD1CT vs RDNP33M10CF18X11.5 |
RDLLA33M10TB18X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 33uF | IBS Electronics Inc | UTM1A330MPD1CT vs RDLLA33M10TB18X11.5 |
RDNP33M10TR28X11.5 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 33uF | IBS Electronics Inc | UTM1A330MPD1CT vs RDNP33M10TR28X11.5 |
RDNP33M10TR638X11.5 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 33uF | IBS Electronics Inc | UTM1A330MPD1CT vs RDNP33M10TR638X11.5 |