UTM1A330KPA1CA
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, RADIAL LEADED

Overview of UTM1A330KPA1CA by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for UTM1A330KPA1CA by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UTM1A330KPA1CA by Nichicon Corporation

UTM1A330KPA1CA
Nichicon Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00
Capacitance
33 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e0
Leakage Current
0.00133 mA
Manufacturer Series
TM
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
10 V
Surface Mount
NO
Tan Delta
0.17
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Want to compare parts?
  1. UTM1A330KPA1CA
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for UTM1A330KPA1CA

This table gives cross-reference parts and alternative options found for UTM1A330KPA1CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UTM1A330KPA1CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NNR330K10V5X11TBF Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, 5 MML RADIAL LEADED, ROHS COMPLIANT NIC Components Corp UTM1A330KPA1CA vs NNR330K10V5X11TBF
UTM1A330KPA1CM Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation UTM1A330KPA1CA vs UTM1A330KPA1CM
UTM1A330KPA1CC Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation UTM1A330KPA1CA vs UTM1A330KPA1CC
UTM1A330KPA1TD Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation UTM1A330KPA1CA vs UTM1A330KPA1TD
NNR330K10V5X11TRF Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, 5 MML RADIAL LEADED, ROHS COMPLIANT NIC Components Corp UTM1A330KPA1CA vs NNR330K10V5X11TRF
UTM1A330KPA1FA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation UTM1A330KPA1CA vs UTM1A330KPA1FA
UTM1A330KPA1TA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation UTM1A330KPA1CA vs UTM1A330KPA1TA
NNR330K10V5X11TBSTF Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp UTM1A330KPA1CA vs NNR330K10V5X11TBSTF
UTM1A330KPA1CV Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation UTM1A330KPA1CA vs UTM1A330KPA1CV
UTM1A330KPA1FV Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation UTM1A330KPA1CA vs UTM1A330KPA1FV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UTM1A330KPA1CA by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UTM1A330KPA1CA by Nichicon Corporation

Select Manufacturer
Which Manufacturer of UTM1A330KPA1CA would you like to use for your alert(s)?
  • Please alert me when UTM1A330KPA1CA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UTM1A330KPA1CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UTM1A330KPA1CA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UTM1A330KPA1CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UTM1A330KPA1CA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UTM1A330KPA1CA by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: