Part Details for UTM1A220KEA1CV by Nichicon Corporation
Overview of UTM1A220KEA1CV by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UTM1A220KEA1CV
UTM1A220KEA1CV CAD Models
UTM1A220KEA1CV Part Data Attributes
|
UTM1A220KEA1CV
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UTM1A220KEA1CV
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.00122 mA | |
Manufacturer Series | TM | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Surface Mount | NO | |
Tan Delta | 0.17 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for UTM1A220KEA1CV
This table gives cross-reference parts and alternative options found for UTM1A220KEA1CV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UTM1A220KEA1CV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NNR220K10V5X11TRF1F | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, 2.5 MML RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UTM1A220KEA1CV vs NNR220K10V5X11TRF1F |
NNR220K10V5X11TBNF | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, 5 MML RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UTM1A220KEA1CV vs NNR220K10V5X11TBNF |
UTM1A220KEA1TP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UTM1A220KEA1CV vs UTM1A220KEA1TP |
10ME22HTK | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | SUN Electronic Industries Corporation | UTM1A220KEA1CV vs 10ME22HTK |
NNR220K10V5X11TBSTF | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UTM1A220KEA1CV vs NNR220K10V5X11TBSTF |
NLE220K10V5X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, 7MMH RADIAL LEADED | NIC Components Corp | UTM1A220KEA1CV vs NLE220K10V5X7 |
NNR220K10V5X11TBF | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, 5 MML RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UTM1A220KEA1CV vs NNR220K10V5X11TBF |
NNR220K10V5X11TRSTF | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UTM1A220KEA1CV vs NNR220K10V5X11TRSTF |
NNR220K10V5X11TBF1F | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, 2.5 MML RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UTM1A220KEA1CV vs NNR220K10V5X11TBF1F |
10MV22HTK | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | SUN Electronic Industries Corporation | UTM1A220KEA1CV vs 10MV22HTK |