Part Details for UTLN-7750OHM5%TAPE/REEL by Riedon
Overview of UTLN-7750OHM5%TAPE/REEL by Riedon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS |
Part Details for UTLN-7750OHM5%TAPE/REEL
UTLN-7750OHM5%TAPE/REEL CAD Models
UTLN-7750OHM5%TAPE/REEL Part Data Attributes
|
UTLN-7750OHM5%TAPE/REEL
Riedon
Buy Now
Datasheet
|
Compare Parts:
UTLN-7750OHM5%TAPE/REEL
Riedon
RES,AXIAL,WIREWOUND,750 OHMS,324WV,5% +/-TOL,-80,140PPM TC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RIEDON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
Lead Diameter | 0.8 mm | |
Lead Length | 25.4 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 7.5 mm | |
Package Length | 26 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 7 W | |
Resistance | 750 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND | |
Temperature Coefficient | -80,140 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 324 V |
Alternate Parts for UTLN-7750OHM5%TAPE/REEL
This table gives cross-reference parts and alternative options found for UTLN-7750OHM5%TAPE/REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UTLN-7750OHM5%TAPE/REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UTL-7750OHM5%BULK | RES,AXIAL,WIREWOUND,750 OHMS,324WV,5% +/-TOL,-80,140PPM TC | Riedon | UTLN-7750OHM5%TAPE/REEL vs UTL-7750OHM5%BULK |
UTLN-7750OHM5%AMMOPACK | RES,AXIAL,WIREWOUND,750 OHMS,324WV,5% +/-TOL,-80,140PPM TC | Riedon | UTLN-7750OHM5%TAPE/REEL vs UTLN-7750OHM5%AMMOPACK |
UTLN-7750OHM5%BULK | RES,AXIAL,WIREWOUND,750 OHMS,324WV,5% +/-TOL,-80,140PPM TC | Riedon | UTLN-7750OHM5%TAPE/REEL vs UTLN-7750OHM5%BULK |
UTL-7750OHM5%TAPE/REEL | Fixed Resistor, Wire Wound, 7W, 750ohm, 324V, 5% +/-Tol, -80,140ppm/Cel | Riedon | UTLN-7750OHM5%TAPE/REEL vs UTL-7750OHM5%TAPE/REEL |