Part Details for UTLN-71.13KOHM1%AMMOPACK by Riedon
Overview of UTLN-71.13KOHM1%AMMOPACK by Riedon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UTLN-71.13KOHM1%AMMOPACK
UTLN-71.13KOHM1%AMMOPACK CAD Models
UTLN-71.13KOHM1%AMMOPACK Part Data Attributes
|
UTLN-71.13KOHM1%AMMOPACK
Riedon
Buy Now
Datasheet
|
Compare Parts:
UTLN-71.13KOHM1%AMMOPACK
Riedon
RES,AXIAL,WIREWOUND,1.13K OHMS,324WV,1% +/-TOL,-80,140PPM TC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RIEDON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
Lead Diameter | 0.8 mm | |
Lead Length | 25.4 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 7.5 mm | |
Package Length | 26 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 7 W | |
Resistance | 1130 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND | |
Temperature Coefficient | -80,140 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 324 V |
Alternate Parts for UTLN-71.13KOHM1%AMMOPACK
This table gives cross-reference parts and alternative options found for UTLN-71.13KOHM1%AMMOPACK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UTLN-71.13KOHM1%AMMOPACK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UTL-71.13KOHM1%TAPE/REEL | Fixed Resistor, Wire Wound, 7W, 1130ohm, 324V, 1% +/-Tol, -80,140ppm/Cel | Riedon | UTLN-71.13KOHM1%AMMOPACK vs UTL-71.13KOHM1%TAPE/REEL |
UTLN-71.13KOHM1%TAPE/REEL | Fixed Resistor, Wire Wound, 7W, 1130ohm, 324V, 1% +/-Tol, -80,140ppm/Cel | Riedon | UTLN-71.13KOHM1%AMMOPACK vs UTLN-71.13KOHM1%TAPE/REEL |
UTLN-71.13KOHM1%BULK | Fixed Resistor, Wire Wound, 7W, 1130ohm, 324V, 1% +/-Tol, -80,140ppm/Cel | Riedon | UTLN-71.13KOHM1%AMMOPACK vs UTLN-71.13KOHM1%BULK |