UTLN-311OHM1%TAPE/REEL
Riedon
Description: Fixed Resistor, Wire Wound, 3W, 11ohm, 124V, 1% +/-Tol, -80,140ppm/Cel

Overview of UTLN-311OHM1%TAPE/REEL by Riedon

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
74AC521SC REEL Rochester Electronics LLC 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS

CAD Models for UTLN-311OHM1%TAPE/REEL by Riedon
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UTLN-311OHM1%TAPE/REEL by Riedon

UTLN-311OHM1%TAPE/REEL
Riedon
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
RIEDON INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Construction
Tubular
Lead Diameter
0.8 mm
Lead Length
25.4 mm
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-40 °C
Package Diameter
5.5 mm
Package Length
13 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
3 W
Resistance
11 Ω
Resistor Type
FIXED RESISTOR
Technology
WIRE WOUND
Temperature Coefficient
-80,140 ppm/°C
Tolerance
1%
Working Voltage
124 V
Want to compare parts?
  1. UTLN-311OHM1%TAPE/REEL
    Riedon
    Fixed Resistor, Wire Wound, 3W, 11ohm, 124V, 1% +/-Tol, -80,140ppm/Cel
    VS

Alternate Parts for UTLN-311OHM1%TAPE/REEL

This table gives cross-reference parts and alternative options found for UTLN-311OHM1%TAPE/REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UTLN-311OHM1%TAPE/REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UTLN-311OHM1%BULK Fixed Resistor, Wire Wound, 3W, 11ohm, 124V, 1% +/-Tol, -80,140ppm/Cel Riedon UTLN-311OHM1%TAPE/REEL vs UTLN-311OHM1%BULK
UTLN-311OHM1%AMMOPACK Fixed Resistor, Wire Wound, 3W, 11ohm, 124V, 1% +/-Tol, -80,140ppm/Cel Riedon UTLN-311OHM1%TAPE/REEL vs UTLN-311OHM1%AMMOPACK
UTL-311OHM1%TAPE/REEL RES,AXIAL,WIREWOUND,11 OHMS,124WV,1% +/-TOL,-80,140PPM TC Riedon UTLN-311OHM1%TAPE/REEL vs UTL-311OHM1%TAPE/REEL
UTL-311OHM1%BULK Fixed Resistor, Wire Wound, 3W, 11ohm, 124V, 1% +/-Tol, -80,140ppm/Cel Riedon UTLN-311OHM1%TAPE/REEL vs UTL-311OHM1%BULK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UTLN-311OHM1%TAPE/REEL by Riedon.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UTLN-311OHM1%TAPE/REEL by Riedon

Select Manufacturer
Which Manufacturer of UTLN-311OHM1%TAPE/REEL would you like to use for your alert(s)?
  • Please alert me when UTLN-311OHM1%TAPE/REEL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UTLN-311OHM1%TAPE/REEL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UTLN-311OHM1%TAPE/REEL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UTLN-311OHM1%TAPE/REEL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UTLN-311OHM1%TAPE/REEL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UTLN-311OHM1%TAPE/REEL by Riedon

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: