Part Details for UTLMLR10M4R0TR15X7 by IBS Electronics Inc
Overview of UTLMLR10M4R0TR15X7 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UTLMLR10M4R0TR15X7
UTLMLR10M4R0TR15X7 CAD Models
UTLMLR10M4R0TR15X7 Part Data Attributes
|
UTLMLR10M4R0TR15X7
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
UTLMLR10M4R0TR15X7
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 0.1uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 7 mm | |
Manufacturer Series | UTLML | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Series | UTLML |
Alternate Parts for UTLMLR10M4R0TR15X7
This table gives cross-reference parts and alternative options found for UTLMLR10M4R0TR15X7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UTLMLR10M4R0TR15X7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LLR10M4R0TR635X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 0.1uF | IBS Electronics Inc | UTLMLR10M4R0TR15X7 vs LLR10M4R0TR635X7 |
UTLMLR10M4R0CF25X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 0.1uF | IBS Electronics Inc | UTLMLR10M4R0TR15X7 vs UTLMLR10M4R0CF25X7 |
UTLMR10M4R0TR525X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 0.1uF | IBS Electronics Inc | UTLMLR10M4R0TR15X7 vs UTLMR10M4R0TR525X7 |
LAR10M4R0TR5X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 0.1uF | IBS Electronics Inc | UTLMLR10M4R0TR15X7 vs LAR10M4R0TR5X7 |
UTLMR10M4R0CF35X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 0.1uF | IBS Electronics Inc | UTLMLR10M4R0TR15X7 vs UTLMR10M4R0CF35X7 |
UTLMR10M4R0CF25X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 0.1uF | IBS Electronics Inc | UTLMLR10M4R0TR15X7 vs UTLMR10M4R0CF25X7 |
UTLMR10M4R0TR635X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 0.1uF | IBS Electronics Inc | UTLMLR10M4R0TR15X7 vs UTLMR10M4R0TR635X7 |
UTLMLR10M4R0CF15X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 0.1uF | IBS Electronics Inc | UTLMLR10M4R0TR15X7 vs UTLMLR10M4R0CF15X7 |
LAR10M4R0TR25X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 0.1uF | IBS Electronics Inc | UTLMLR10M4R0TR15X7 vs LAR10M4R0TR25X7 |
LAR10M4R0CF25X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 0.1uF | IBS Electronics Inc | UTLMLR10M4R0TR15X7 vs LAR10M4R0CF25X7 |