Datasheets
UTLML47K10TR265X7 by: IBS Electronics Inc

Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 10% +Tol, 10% -Tol, 47uF

Part Details for UTLML47K10TR265X7 by IBS Electronics Inc

Overview of UTLML47K10TR265X7 by IBS Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for UTLML47K10TR265X7

UTLML47K10TR265X7 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

UTLML47K10TR265X7 Part Data Attributes

UTLML47K10TR265X7 IBS Electronics Inc
Buy Now Datasheet
Compare Parts:
UTLML47K10TR265X7 IBS Electronics Inc Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 10% +Tol, 10% -Tol, 47uF
Part Life Cycle Code Obsolete
Ihs Manufacturer ALLEN (ROBERT G) CO INC
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Lead Length (Consult Factory)
Diameter 5 mm
Dielectric Material ALUMINUM
Length 7 mm
Manufacturer Series UTLML
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Style Radial
Packing Method TR
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 10 V
Series UTLML

Alternate Parts for UTLML47K10TR265X7

This table gives cross-reference parts and alternative options found for UTLML47K10TR265X7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UTLML47K10TR265X7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
UTLM47K10CF15X7 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 10% +Tol, 10% -Tol, 47uF IBS Electronics Inc UTLML47K10TR265X7 vs UTLM47K10CF15X7
UTLM47K10TR635X7 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 10% +Tol, 10% -Tol, 47uF IBS Electronics Inc UTLML47K10TR265X7 vs UTLM47K10TR635X7
LA47K10CF25X7 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 10% +Tol, 10% -Tol, 47uF IBS Electronics Inc UTLML47K10TR265X7 vs LA47K10CF25X7
LA47K10TR635X7 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 10% +Tol, 10% -Tol, 47uF IBS Electronics Inc UTLML47K10TR265X7 vs LA47K10TR635X7
LL47K10TB5X7 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 10% +Tol, 10% -Tol, 47uF IBS Electronics Inc UTLML47K10TR265X7 vs LL47K10TB5X7
UTLML47K10CF35X7 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 10% +Tol, 10% -Tol, 47uF IBS Electronics Inc UTLML47K10TR265X7 vs UTLML47K10CF35X7
LL47K10CF35X7 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 10% +Tol, 10% -Tol, 47uF IBS Electronics Inc UTLML47K10TR265X7 vs LL47K10CF35X7
LA47K10TR5X7 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 10% +Tol, 10% -Tol, 47uF IBS Electronics Inc UTLML47K10TR265X7 vs LA47K10TR5X7
UTLM47K10TR525X7 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 10% +Tol, 10% -Tol, 47uF IBS Electronics Inc UTLML47K10TR265X7 vs UTLM47K10TR525X7
LA47K10CF35X7 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 10% +Tol, 10% -Tol, 47uF IBS Electronics Inc UTLML47K10TR265X7 vs LA47K10CF35X7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UTLML47K10TR265X7 by IBS Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UTLML47K10TR265X7 by IBS Electronics Inc

Select Manufacturer
Which Manufacturer of UTLML47K10TR265X7 would you like to use for your alert(s)?
  • Please alert me when UTLML47K10TR265X7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UTLML47K10TR265X7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UTLML47K10TR265X7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UTLML47K10TR265X7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UTLML47K10TR265X7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UTLML47K10TR265X7 by IBS Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: