Part Details for UTLM1R0K25TB8X9 by IBS Electronics Inc
Overview of UTLM1R0K25TB8X9 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UTLM1R0K25TB8X9
UTLM1R0K25TB8X9 CAD Models
UTLM1R0K25TB8X9 Part Data Attributes
|
UTLM1R0K25TB8X9
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
UTLM1R0K25TB8X9
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 10% +Tol, 10% -Tol, 1uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM | |
Length | 9 mm | |
Manufacturer Series | UTLM | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Box; Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | UTLM |
Alternate Parts for UTLM1R0K25TB8X9
This table gives cross-reference parts and alternative options found for UTLM1R0K25TB8X9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UTLM1R0K25TB8X9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LL1R0K25TR268X9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 10% +Tol, 10% -Tol, 1uF | IBS Electronics Inc | UTLM1R0K25TB8X9 vs LL1R0K25TR268X9 |
LA1R0K25TR528X9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 10% +Tol, 10% -Tol, 1uF | IBS Electronics Inc | UTLM1R0K25TB8X9 vs LA1R0K25TR528X9 |
LA1R0K25TB28X9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 10% +Tol, 10% -Tol, 1uF | IBS Electronics Inc | UTLM1R0K25TB8X9 vs LA1R0K25TB28X9 |
LL1R0K25TB18X9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 10% +Tol, 10% -Tol, 1uF | IBS Electronics Inc | UTLM1R0K25TB8X9 vs LL1R0K25TB18X9 |
LL1R0K25CF18X9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 10% +Tol, 10% -Tol, 1uF | IBS Electronics Inc | UTLM1R0K25TB8X9 vs LL1R0K25CF18X9 |
LA1R0K25TR8X9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 10% +Tol, 10% -Tol, 1uF | IBS Electronics Inc | UTLM1R0K25TB8X9 vs LA1R0K25TR8X9 |
UTLML1R0K25TR8X9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 10% +Tol, 10% -Tol, 1uF | IBS Electronics Inc | UTLM1R0K25TB8X9 vs UTLML1R0K25TR8X9 |
LA1R0K25CF38X9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 10% +Tol, 10% -Tol, 1uF | IBS Electronics Inc | UTLM1R0K25TB8X9 vs LA1R0K25CF38X9 |
UTLML1R0K25TR638X9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 10% +Tol, 10% -Tol, 1uF | IBS Electronics Inc | UTLM1R0K25TB8X9 vs UTLML1R0K25TR638X9 |
LL1R0K25TB8X9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 10% +Tol, 10% -Tol, 1uF | IBS Electronics Inc | UTLM1R0K25TB8X9 vs LL1R0K25TB8X9 |