Part Details for UTLM10K25TR264X7 by IBS Electronics Inc
Overview of UTLM10K25TR264X7 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UTLM10K25TR264X7
UTLM10K25TR264X7 CAD Models
UTLM10K25TR264X7 Part Data Attributes
|
UTLM10K25TR264X7
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
UTLM10K25TR264X7
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 10% +Tol, 10% -Tol, 10uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM | |
Length | 7 mm | |
Manufacturer Series | UTLM | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | UTLM |
Alternate Parts for UTLM10K25TR264X7
This table gives cross-reference parts and alternative options found for UTLM10K25TR264X7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UTLM10K25TR264X7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UTLM10K25CF24X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 10% +Tol, 10% -Tol, 10uF | IBS Electronics Inc | UTLM10K25TR264X7 vs UTLM10K25CF24X7 |
UTNP10K25TB24X7 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 10% +Tol, 10% -Tol, 10uF | IBS Electronics Inc | UTLM10K25TR264X7 vs UTNP10K25TB24X7 |
UTNP10K25CF24X7 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 10% +Tol, 10% -Tol, 10uF | IBS Electronics Inc | UTLM10K25TR264X7 vs UTNP10K25CF24X7 |
UTLML10K25TR264X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 10% +Tol, 10% -Tol, 10uF | IBS Electronics Inc | UTLM10K25TR264X7 vs UTLML10K25TR264X7 |
LA10K25TR4X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 10% +Tol, 10% -Tol, 10uF | IBS Electronics Inc | UTLM10K25TR264X7 vs LA10K25TR4X7 |
LA10K25CF14X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 10% +Tol, 10% -Tol, 10uF | IBS Electronics Inc | UTLM10K25TR264X7 vs LA10K25CF14X7 |
UTNP10K25TR24X7 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 10% +Tol, 10% -Tol, 10uF | IBS Electronics Inc | UTLM10K25TR264X7 vs UTNP10K25TR24X7 |
UTLM10K25CF34X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 10% +Tol, 10% -Tol, 10uF | IBS Electronics Inc | UTLM10K25TR264X7 vs UTLM10K25CF34X7 |
LA10K25CF34X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 10% +Tol, 10% -Tol, 10uF | IBS Electronics Inc | UTLM10K25TR264X7 vs LA10K25CF34X7 |
UTLM10K25TB14X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 10% +Tol, 10% -Tol, 10uF | IBS Electronics Inc | UTLM10K25TR264X7 vs UTLM10K25TB14X7 |