UTLM100M50TR528X9
IBS Electronics Inc
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF

Overview of UTLM100M50TR528X9 by IBS Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for UTLM100M50TR528X9 by IBS Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UTLM100M50TR528X9 by IBS Electronics Inc

UTLM100M50TR528X9
IBS Electronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ALLEN (ROBERT G) CO INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
100 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities
Lead Length (Consult Factory)
Diameter
8 mm
Dielectric Material
ALUMINUM
Length
9 mm
Manufacturer Series
UTLM
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Series
UTLM
Want to compare parts?
  1. UTLM100M50TR528X9
    IBS Electronics Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF
    VS

Alternate Parts for UTLM100M50TR528X9

This table gives cross-reference parts and alternative options found for UTLM100M50TR528X9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UTLM100M50TR528X9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SEA101M1HTR0809 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF, Surge Components Inc UTLM100M50TR528X9 vs SEA101M1HTR0809
LA100M50TR528X9 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF IBS Electronics Inc UTLM100M50TR528X9 vs LA100M50TR528X9
SEA101M1HSF-0809 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF, Lelon Electronics Corp UTLM100M50TR528X9 vs SEA101M1HSF-0809
NRE-LX101M50V8X9TBSTF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, NIC Components Corp UTLM100M50TR528X9 vs NRE-LX101M50V8X9TBSTF
NRE-LX101M50V8X9F3CF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF, NIC Components Corp UTLM100M50TR528X9 vs NRE-LX101M50V8X9F3CF
UTLM100M50CF38X9 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF IBS Electronics Inc UTLM100M50TR528X9 vs UTLM100M50CF38X9
UTLML100M50CF18X9 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF IBS Electronics Inc UTLM100M50TR528X9 vs UTLML100M50CF18X9
NRE-LX101M50V8X9F3F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF, NIC Components Corp UTLM100M50TR528X9 vs NRE-LX101M50V8X9F3F
LL100M50TR268X9 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF IBS Electronics Inc UTLM100M50TR528X9 vs LL100M50TR268X9
UTLM100M50TB18X9 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF IBS Electronics Inc UTLM100M50TR528X9 vs UTLM100M50TB18X9

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UTLM100M50TR528X9 by IBS Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UTLM100M50TR528X9 by IBS Electronics Inc

  • Please alert me when UTLM100M50TR528X9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UTLM100M50TR528X9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UTLM100M50TR528X9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UTLM100M50TR528X9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UTLM100M50TR528X9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UTLM100M50TR528X9 by IBS Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: