Part Details for UTLM100M16TR635X7 by IBS Electronics Inc
Overview of UTLM100M16TR635X7 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UTLM100M16TR635X7
UTLM100M16TR635X7 CAD Models
UTLM100M16TR635X7 Part Data Attributes
|
UTLM100M16TR635X7
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
UTLM100M16TR635X7
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 7 mm | |
Manufacturer Series | UTLM | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | UTLM |
Alternate Parts for UTLM100M16TR635X7
This table gives cross-reference parts and alternative options found for UTLM100M16TR635X7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UTLM100M16TR635X7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UTLML100M16CF25X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | UTLM100M16TR635X7 vs UTLML100M16CF25X7 |
UTLM100M16CF25X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | UTLM100M16TR635X7 vs UTLM100M16CF25X7 |
TS107M1C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF | Man Yue Technology Holdings Ltd | UTLM100M16TR635X7 vs TS107M1C |
UTLM100M16CF35X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | UTLM100M16TR635X7 vs UTLM100M16CF35X7 |
LL100M16TB15X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | UTLM100M16TR635X7 vs LL100M16TB15X7 |
UTLML100M16TB15X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | UTLM100M16TR635X7 vs UTLML100M16TB15X7 |
UTNP100M16TB25X7 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | UTLM100M16TR635X7 vs UTNP100M16TB25X7 |
UTNP100M16TR25X7 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | UTLM100M16TR635X7 vs UTNP100M16TR25X7 |
LA100M16CF15X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | UTLM100M16TR635X7 vs LA100M16CF15X7 |
LA100M16TR265X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | UTLM100M16TR635X7 vs LA100M16TR265X7 |