Part Details for UTLLR33M6R3TB26.3X7 by IBS Electronics Inc
Overview of UTLLR33M6R3TB26.3X7 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UTLLR33M6R3TB26.3X7
UTLLR33M6R3TB26.3X7 CAD Models
UTLLR33M6R3TB26.3X7 Part Data Attributes
|
UTLLR33M6R3TB26.3X7
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
UTLLR33M6R3TB26.3X7
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 0.33uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 0.33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM | |
Length | 7 mm | |
Manufacturer Series | UTLL | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Box; Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Series | UTLL |
Alternate Parts for UTLLR33M6R3TB26.3X7
This table gives cross-reference parts and alternative options found for UTLLR33M6R3TB26.3X7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UTLLR33M6R3TB26.3X7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UTLLR33M6R3TR266.3X7 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 0.33uF | UTLLR33M6R3TB26.3X7 vs UTLLR33M6R3TR266.3X7 |
UTWSR33M6R3TR6.3X7 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 0.33uF | UTLLR33M6R3TB26.3X7 vs UTWSR33M6R3TR6.3X7 |
UTWSR33M6R3TR526.3X7 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 0.33uF | UTLLR33M6R3TB26.3X7 vs UTWSR33M6R3TR526.3X7 |
UTLLR33M6R3CF16.3X7 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 0.33uF | UTLLR33M6R3TB26.3X7 vs UTLLR33M6R3CF16.3X7 |
UTLLR33M6R3CF26.3X7 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 0.33uF | UTLLR33M6R3TB26.3X7 vs UTLLR33M6R3CF26.3X7 |
UTWSR33M6R3TR16.3X7 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 0.33uF | UTLLR33M6R3TB26.3X7 vs UTWSR33M6R3TR16.3X7 |
UTLLR33M6R3TR526.3X7 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 0.33uF | UTLLR33M6R3TB26.3X7 vs UTLLR33M6R3TR526.3X7 |
UTLLR33M6R3TR636.3X7 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 0.33uF | UTLLR33M6R3TB26.3X7 vs UTLLR33M6R3TR636.3X7 |
UTWSR33M6R3CF26.3X7 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 0.33uF | UTLLR33M6R3TB26.3X7 vs UTWSR33M6R3CF26.3X7 |
UTWSR33M6R3TR266.3X7 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 0.33uF | UTLLR33M6R3TB26.3X7 vs UTWSR33M6R3TR266.3X7 |