Part Details for UTL-2200OHM1%BULK by Riedon
Overview of UTL-2200OHM1%BULK by Riedon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28617VY100EV1Z | Renesas Electronics Corporation | 40V Precision In-Amp Evaluation Board With Vishay Bulk Metal® Foil Resistors | |
ISL28617VY10EV1Z | Renesas Electronics Corporation | 40V Precision In-Amp Evaluation Board With Vishay Bulk Metal® Foil Resistors | |
ISL28617VY25EV1Z | Renesas Electronics Corporation | 40V Precision In-Amp Evaluation Board With Vishay Bulk Metal® Foil Resistors |
Part Details for UTL-2200OHM1%BULK
UTL-2200OHM1%BULK CAD Models
UTL-2200OHM1%BULK Part Data Attributes
|
UTL-2200OHM1%BULK
Riedon
Buy Now
Datasheet
|
Compare Parts:
UTL-2200OHM1%BULK
Riedon
Fixed Resistor, Wire Wound, 2W, 200ohm, 97V, 1% +/-Tol, -80,140ppm/Cel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RIEDON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
Lead Diameter | 0.8 mm | |
Lead Length | 25.4 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 5.5 mm | |
Package Length | 13 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND | |
Temperature Coefficient | -80,140 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 97 V |
Alternate Parts for UTL-2200OHM1%BULK
This table gives cross-reference parts and alternative options found for UTL-2200OHM1%BULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UTL-2200OHM1%BULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UTL-2200OHM1%TAPE/REEL | Fixed Resistor, Wire Wound, 2W, 200ohm, 97V, 1% +/-Tol, -80,140ppm/Cel | Riedon | UTL-2200OHM1%BULK vs UTL-2200OHM1%TAPE/REEL |
UTLN-2200OHM1%TAPE/REEL | Fixed Resistor, Wire Wound, 2W, 200ohm, 97V, 1% +/-Tol, -80,140ppm/Cel | Riedon | UTL-2200OHM1%BULK vs UTLN-2200OHM1%TAPE/REEL |