Part Details for UTC78L24 by Hangzhou Youwang Electronics Co Ltd
Overview of UTC78L24 by Hangzhou Youwang Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for UTC78L24
UTC78L24 CAD Models
UTC78L24 Part Data Attributes
|
UTC78L24
Hangzhou Youwang Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
UTC78L24
Hangzhou Youwang Electronics Co Ltd
Regulator, 1 Output, BIPolar,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HANGZHOU YOUWANG ELECTRONICS CO LTD | |
Package Description | , SIP3,.1,50 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 35 V | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.2% | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Nom | 24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1,50 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% |