Part Details for UTC5-211-2 by Agilent Technologies Inc
Overview of UTC5-211-2 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for UTC5-211-2
UTC5-211-2 CAD Models
UTC5-211-2 Part Data Attributes
|
UTC5-211-2
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
UTC5-211-2
Agilent Technologies Inc
Wide Band Low Power Amplifier, 10MHz Min, 500MHz Max,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Operating Frequency-Max | 500 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2 |
Alternate Parts for UTC5-211-2
This table gives cross-reference parts and alternative options found for UTC5-211-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UTC5-211-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UTC5-211-2 | RF/Microwave Amplifier, 10 MHz - 500 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | Teledyne Cougar Inc | UTC5-211-2 vs UTC5-211-2 |
UTC5-211-2 | Wide Band Low Power Amplifier, 10MHz Min, 500MHz Max, | Avantek Inc | UTC5-211-2 vs UTC5-211-2 |