Part Details for UTC2013 by Avantek Inc
Overview of UTC2013 by Avantek Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Industrial Automation
Part Details for UTC2013
UTC2013 CAD Models
UTC2013 Part Data Attributes
|
UTC2013
Avantek Inc
Buy Now
Datasheet
|
Compare Parts:
UTC2013
Avantek Inc
Wide Band Low Power Amplifier, 500MHz Min, 2000MHz Max,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVANTEK INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 17 dBm | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2 |